
ELXY250ELL561MJ25S | |
|---|---|
DigiKey Part Number | 565-ELXY250ELL561MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXY250ELL561MJ25S |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY250ELL561MJ25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL561MJ25S | Chemi-Con | 970 | 565-1986-ND | € 1,20000 | Parametric Equivalent |
| EEU-FC1E561 | Panasonic Industry | 182 | P11220-ND | € 0,93000 | Direct |
| UPW1E561MPD | Nichicon | 297 | 493-1828-ND | € 0,79000 | Direct |
| EEU-FC1E561S | Panasonic Industry | 11 002 | P10276-ND | € 1,32000 | Similar |
| UPA1E561MPD | Nichicon | 25 | 493-16988-ND | € 0,82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 0,79800 | € 7,98 |
| 50 | € 0,61420 | € 30,71 |
| 100 | € 0,55580 | € 55,58 |
| 800 | € 0,43356 | € 346,85 |
| 1 600 | € 0,40571 | € 649,14 |
| 3 200 | € 0,38258 | € 1 224,26 |
| 5 600 | € 0,36680 | € 2 054,08 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,50040 |