470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV500ETD471MK25S

DigiKey Part Number
565-ELXV500ETD471MK25SCT-ND - Cut Tape (CT)
565-ELXV500ETD471MK25STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXV500ETD471MK25S
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Part Status
Active
Impedance
45 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,96000€ 0,96
10€ 0,61200€ 6,12
50€ 0,46600€ 23,30
100€ 0,41970€ 41,97
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,34012€ 170,06
1 000€ 0,31504€ 315,04
1 500€ 0,30238€ 453,57
2 500€ 0,28826€ 720,65
3 500€ 0,27997€ 979,89
5 000€ 0,27195€ 1 359,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,96000
Unit Price with VAT:€ 1,16160