
EKY-350ETE102MK25S | |
|---|---|
DigiKey Part Number | 565-EKY-350ETE102MK25SCT-ND - Cut Tape (CT) 565-EKY-350ETE102MK25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-350ETE102MK25S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.338 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-350ELL102MK25S | Chemi-Con | 20 787 | 565-EKY-350ELL102MK25S-ND | € 1,30000 | Parametric Equivalent |
| 35ZLH1000MEFCG412.5X20 | Rubycon | 169 642 | 1189-3750-1-ND | € 1,00000 | Direct |
| EEU-FR1V102B | Panasonic Industry | 4 498 | P15382CT-ND | € 1,44000 | Direct |
| 860040578014 | Würth Elektronik | 550 | 732-9225-1-ND | € 1,43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,60600 | € 6,06 |
| 50 | € 0,46140 | € 23,07 |
| 100 | € 0,41570 | € 41,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,33632 | € 168,16 |
| 1 000 | € 0,31146 | € 311,46 |
| 1 500 | € 0,29891 | € 448,37 |
| 2 500 | € 0,28493 | € 712,33 |
| 3 500 | € 0,27670 | € 968,45 |
| 5 000 | € 0,26876 | € 1 343,80 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,14950 |