
EKHS451VSN561MA40S | |
|---|---|
DigiKey Part Number | 565-EKHS451VSN561MA40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHS451VSN561MA40S |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHS451VSN561MA40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7885 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,28000 | € 20,28 |
| 10 | € 15,23700 | € 152,37 |
| 50 | € 13,16140 | € 658,07 |
| 200 | € 11,96690 | € 2 393,38 |
| 600 | € 11,38272 | € 6 829,63 |
| Unit Price without VAT: | € 20,28000 |
|---|---|
| Unit Price with VAT: | € 24,53880 |