
EGXE800ELL471ML25S | |
|---|---|
DigiKey Part Number | 565-EGXE800ELL471ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXE800ELL471ML25S |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXE800ELL471ML25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Discontinued at DigiKey | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |