
EGXA451VSN331MR45L | |
|---|---|
DigiKey Part Number | 565-EGXA451VSN331MR45L-ND |
Manufacturer | |
Manufacturer Product Number | EGXA451VSN331MR45L |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXA451VSN331MR45L Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1164 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,27000 | € 17,27 |
| 10 | € 12,85200 | € 128,52 |
| 50 | € 11,03380 | € 551,69 |
| 200 | € 9,98740 | € 1 997,48 |
| 600 | € 9,39483 | € 5 636,90 |
| Unit Price without VAT: | € 17,27000 |
|---|---|
| Unit Price with VAT: | € 20,89670 |