
APXH200ARA470MH70G | |
|---|---|
DigiKey Part Number | 565-3150-2-ND - Tape & Reel (TR) 565-3150-1-ND - Cut Tape (CT) 565-3150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH200ARA470MH70G |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH200ARA470MH70G Models |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.264" (6.70mm) |
Capacitance 47 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 45mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,35000 | € 2,35 |
| 10 | € 1,56300 | € 15,63 |
| 50 | € 1,23520 | € 61,76 |
| 100 | € 1,13180 | € 113,18 |
| 500 | € 0,95404 | € 477,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,89810 | € 898,10 |
| 2 000 | € 0,85164 | € 1 703,28 |
| 3 000 | € 0,82821 | € 2 484,63 |
| 5 000 | € 0,80210 | € 4 010,50 |
| 7 000 | € 0,78676 | € 5 507,32 |
| 10 000 | € 0,77195 | € 7 719,50 |
| Unit Price without VAT: | € 2,35000 |
|---|---|
| Unit Price with VAT: | € 2,84350 |
