APXA160ARA820MH70G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 2 063
Unit Price: € 1,35000
Datasheet

Upgrade


Nichicon
In Stock: 518
Unit Price: € 1,40000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: € 1,33000
Datasheet

Similar


Nichicon
In Stock: 28
Unit Price: € 1,53000
Datasheet

Similar


Nichicon
In Stock: 890
Unit Price: € 1,42000
Datasheet

Similar


Nichicon
In Stock: 740
Unit Price: € 1,25000
Datasheet
82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXA160ARA820MH70G

DigiKey Part Number
565-3085-2-ND - Tape & Reel (TR)
565-3085-1-ND - Cut Tape (CT)
565-3085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXA160ARA820MH70G
Description
CAP ALUM POLY 82UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXA160ARA820MH70G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,39000€ 1,39
10€ 0,68200€ 6,82
50€ 0,56220€ 28,11
100€ 0,50100€ 50,10
500€ 0,48054€ 240,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,46125€ 461,25
2 000€ 0,43724€ 874,48
Manufacturers Standard Package
Unit Price without VAT:€ 1,39000
Unit Price with VAT:€ 1,68190