680 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSG160ELL681MHB5S

DigiKey Part Number
565-APSG160ELL681MHB5S-ND
Manufacturer
Manufacturer Product Number
APSG160ELL681MHB5S
Description
CAP ALUM POLY 680UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSG160ELL681MHB5S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
497 mA @ 120 Hz
Ripple Current @ High Frequency
4.97 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 761
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
10€ 0,60200€ 6,02
50€ 0,45820€ 22,91
100€ 0,41280€ 41,28
500€ 0,33468€ 167,34
1 000€ 0,31003€ 310,03
3 000€ 0,27922€ 837,66
5 000€ 0,26771€ 1 338,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,14950