
XGZP6830D01030BA | |
|---|---|
DigiKey Part Number | 5611-XGZP6830D01030BATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XGZP6830D01030BA |
Description | Pressure Sensor 14.5PSI~435PSI(1 |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI (1.03kPa) Absolute 16 b 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Manufacturer CFSensor | Voltage - Supply 1.8V ~ 3.3V |
Series | Port Style No Port |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Active | Maximum Pressure 0.22PSI (1.55kPa) |
Applications Board Mount, Industrial Automation, Medical Ventilation | Operating Temperature -40°C ~ 105°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 0.15PSI (1.03kPa) | Package / Case 8-SMD, No Lead |
Output Type I2C | Supplier Device Package 8-SMD |
Output 16 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 5,65400 | € 28,27 |
| 10 | € 5,41900 | € 54,19 |
| 25 | € 5,18320 | € 129,58 |
| 100 | € 4,94740 | € 494,74 |
| 500 | € 4,19784 | € 2 098,92 |
| Unit Price without VAT: | € 5,65400 |
|---|---|
| Unit Price with VAT: | € 6,84134 |
