CXTA42 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 447
Unit Price: € 0,57000
Datasheet

Similar


Diodes Incorporated
In Stock: 12 073
Unit Price: € 0,82000
Datasheet

Similar


Diodes Incorporated
In Stock: 16 281
Unit Price: € 0,94000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,52000
Datasheet
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1.2 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXTA42 TR PBFREE

DigiKey Part Number
1514-CXTA42TRPBFREETR-ND - Tape & Reel (TR)
1514-CXTA42TRPBFREECT-ND - Cut Tape (CT)
1514-CXTA42TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CXTA42 TR PBFREE
Description
TRANS NPN 300V 0.5A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1.2 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
1.2 W
Frequency - Transition
50MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes