


CMSH3-200MFL TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-200MFLTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-200MFLTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-200MFLTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-200MFL TR13 PBFREE |
Description | DIODE SCHOTTKY 200V 3A SMAFLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMAflat |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMAflat |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,77100 | € 7,71 |
| 100 | € 0,51010 | € 51,01 |
| 500 | € 0,39798 | € 198,99 |
| 1 000 | € 0,36187 | € 361,87 |
| 2 000 | € 0,33150 | € 663,00 |
| 5 000 | € 0,31208 | € 1 560,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,27831 | € 2 783,10 |
| 20 000 | € 0,26124 | € 5 224,80 |
| 30 000 | € 0,25497 | € 7 649,10 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |