
CMR1U-06 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-06TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-06TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-06TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-06 TR13 PBFREE |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,55800 | € 5,58 |
| 100 | € 0,36400 | € 36,40 |
| 500 | € 0,28022 | € 140,11 |
| 1 000 | € 0,25324 | € 253,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21894 | € 656,82 |
| 6 000 | € 0,20167 | € 1 210,02 |
| 9 000 | € 0,19287 | € 1 735,83 |
| 15 000 | € 0,18298 | € 2 744,70 |
| 21 000 | € 0,17713 | € 3 719,73 |
| 30 000 | € 0,17144 | € 5 143,20 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |