
CMPTA94 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA94TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA94TRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA94TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA94 TR PBFREE |
Description | TRANS PNP 400V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 300 mA 20MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 20MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38600 | € 3,86 |
| 100 | € 0,24800 | € 24,80 |
| 500 | € 0,18836 | € 94,18 |
| 1 000 | € 0,16910 | € 169,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14463 | € 433,89 |
| 6 000 | € 0,13230 | € 793,80 |
| 9 000 | € 0,12601 | € 1 134,09 |
| 15 000 | € 0,11895 | € 1 784,25 |
| 21 000 | € 0,11477 | € 2 410,17 |
| 30 000 | € 0,11070 | € 3 321,00 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |