
CMOZ39V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ39VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ39VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ39VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ39V TR PBFREE |
Description | DIODE ZENER 39V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,51100 | € 5,11 |
| 100 | € 0,33280 | € 33,28 |
| 500 | € 0,25598 | € 127,99 |
| 1 000 | € 0,23121 | € 231,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19975 | € 599,25 |
| 6 000 | € 0,18390 | € 1 103,40 |
| 9 000 | € 0,17583 | € 1 582,47 |
| 15 000 | € 0,16676 | € 2 501,40 |
| 21 000 | € 0,16139 | € 3 389,19 |
| 30 000 | € 0,16136 | € 4 840,80 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |
