
CMOZ33V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ33VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ33VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ33VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ33V TR PBFREE |
Description | DIODE ZENER 33V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21700 | € 2,17 |
| 100 | € 0,13610 | € 13,61 |
| 500 | € 0,10118 | € 50,59 |
| 1 000 | € 0,08991 | € 89,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07554 | € 226,62 |
| 6 000 | € 0,06829 | € 409,74 |
| 9 000 | € 0,06459 | € 581,31 |
| 15 000 | € 0,06043 | € 906,45 |
| 21 000 | € 0,05797 | € 1 217,37 |
| 30 000 | € 0,05558 | € 1 667,40 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |