
CMOZ12V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ12VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ12VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ12VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ12V TR PBFREE |
Description | DIODE ZENER 12V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,54600 | € 5,46 |
| 100 | € 0,35490 | € 35,49 |
| 500 | € 0,27300 | € 136,50 |
| 1 000 | € 0,24661 | € 246,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21304 | € 639,12 |
| 6 000 | € 0,19615 | € 1 176,90 |
| 9 000 | € 0,18753 | € 1 687,77 |
| 15 000 | € 0,17786 | € 2 667,90 |
| 21 000 | € 0,17213 | € 3 614,73 |
| 30 000 | € 0,16657 | € 4 997,10 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,06480 |