Diode 20 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMMSH1-20G TR PBFREE

DigiKey Part Number
1514-CMMSH1-20GTRPBFREETR-ND - Tape & Reel (TR)
1514-CMMSH1-20GTRPBFREECT-ND - Cut Tape (CT)
1514-CMMSH1-20GTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMMSH1-20G TR PBFREE
Description
DIODE SCHOTTKY 20V 1A SOD123F
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,30900€ 3,09
100€ 0,21420€ 21,42
500€ 0,16208€ 81,04
1 000€ 0,14526€ 145,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,10604€ 318,12
6 000€ 0,10327€ 619,62
9 000€ 0,10142€ 912,78
15 000€ 0,09931€ 1 489,65
21 000€ 0,09036€ 1 897,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58080