
CDM4-650 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CDM4-650TR13PBFREETR-ND - Tape & Reel (TR) 1514-CDM4-650TR13PBFREECT-ND - Cut Tape (CT) 1514-CDM4-650TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDM4-650 TR13 PBFREE |
Description | MOSFET N-CH 650V 4A DPAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A (Ta) 620mW (Ta), 77W (Tc) Surface Mount DPAK |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 463 pF @ 25 V |
FET Type | Power Dissipation (Max) 620mW (Ta), 77W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.7Ohm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,35262 | € 881,55 |
| 5 000 | € 0,33996 | € 1 699,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 0,94700 | € 9,47 |
| 100 | € 0,63270 | € 63,27 |
| 500 | € 0,49808 | € 249,04 |
| 1 000 | € 0,45476 | € 454,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,75000 | € 7,50 |
| 100 | € 0,52340 | € 52,34 |
| 500 | € 0,42206 | € 211,03 |
| 1 000 | € 0,38887 | € 388,87 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |