BC847BT TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 487 732
Unit Price: € 0,18000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BT TR PBFREE

DigiKey Part Number
1514-BC847BTTRPBFREETR-ND - Tape & Reel (TR)
1514-BC847BTTRPBFREECT-ND - Cut Tape (CT)
1514-BC847BTTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BT TR PBFREE
Description
TRANS NPN 45V 0.1A SOT-523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-89, SOT-490
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-523
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847CT-7-FDiodes Incorporated487 732BC847CT-7FDICT-ND€ 0,18000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 000€ 0,09499€ 854,91
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58080