3SMC15CA TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3 611
Unit Price: € 0,52000
Datasheet

Direct


STMicroelectronics
In Stock: 2 266
Unit Price: € 0,79000
Datasheet

Direct


Littelfuse Inc.
In Stock: 9 561
Unit Price: € 0,63000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 15,06050
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 12,90900
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 12,90900
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 940
Unit Price: € 0,80000
Datasheet
24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

3SMC15CA TR13 PBFREE

DigiKey Part Number
1514-3SMC15CATR13PBFREETR-ND - Tape & Reel (TR)
1514-3SMC15CATR13PBFREECT-ND - Cut Tape (CT)
1514-3SMC15CATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMC15CA TR13 PBFREE
Description
TVS DIODE 15VWM 24.4VC SMC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
123A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,81000€ 2,81
10€ 1,83300€ 18,33
100€ 1,27320€ 127,32
500€ 1,08628€ 543,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,88749€ 2 662,47
Manufacturers Standard Package
Unit Price without VAT:€ 2,81000
Unit Price with VAT:€ 3,40010