
1N649 BK | |
|---|---|
DigiKey Part Number | 1514-1N649BK-ND |
Manufacturer | |
Manufacturer Product Number | 1N649 BK |
Description | DIODE STANDARD 600V 400MA DO7 |
Customer Reference | |
Detailed Description | Diode 600 V 400mA Through Hole DO-7 |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 600 V |
Packaging Bulk | Capacitance @ Vr, F 5pF @ 12V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-7 |
Current - Average Rectified (Io) 400mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA | Base Product Number |