
1N4936 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4936TRPBFREETR-ND - Tape & Reel (TR) 1514-1N4936TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4936 TR PBFREE |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35300 | € 3,53 |
| 100 | € 0,22540 | € 22,54 |
| 500 | € 0,17046 | € 85,23 |
| 1 000 | € 0,15273 | € 152,73 |
| 2 000 | € 0,13780 | € 275,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12162 | € 608,10 |
| 10 000 | € 0,11162 | € 1 116,20 |
| 15 000 | € 0,10653 | € 1 597,95 |
| 25 000 | € 0,10080 | € 2 520,00 |
| 35 000 | € 0,09741 | € 3 409,35 |
| 50 000 | € 0,09411 | € 4 705,50 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |