
1N4005GPP TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4005GPPTRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N4005GPPTRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4005GPP TR TIN/LEAD |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4005-E3/54 | Vishay General Semiconductor - Diodes Division | 307 441 | 1N4005-E3/54GICT-ND | € 0,48000 | Similar |
| 1N4005E-E3/73 | Vishay General Semiconductor - Diodes Division | 17 997 | 112-1N4005E-E3/73CT-ND | € 0,50000 | Similar |
| 1N4005G A0G | Taiwan Semiconductor Corporation | 14 554 | 1N4005GA0GCT-ND | € 0,23000 | Similar |
| 1N4005GP-E3/54 | Vishay General Semiconductor - Diodes Division | 54 241 | 1N4005GP-E3/54GICT-ND | € 1,12000 | Parametric Equivalent |
| 1N4005GP-E3/73 | Vishay General Semiconductor - Diodes Division | 11 170 | 1N4005GP-E3/73GICT-ND | € 1,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20100 | € 2,01 |
| 100 | € 0,12640 | € 12,64 |
| 500 | € 0,09374 | € 46,87 |
| 1 000 | € 0,08320 | € 83,20 |
| 2 000 | € 0,07430 | € 148,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05986 | € 299,30 |
| 10 000 | € 0,05432 | € 543,20 |
| 15 000 | € 0,05150 | € 772,50 |
| 25 000 | € 0,04974 | € 1 243,50 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |