
CMZ1030S10530R0W-LA | |
|---|---|
DigiKey Part Number | 4688-CMZ1030S10530R0W-LA-ND |
Manufacturer | |
Manufacturer Product Number | CMZ1030S10530R0W-LA |
Description | 1F 30V 52*21*33MM STD MOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 30 V Radial 400mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 30 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads with Connector | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | - | |
Size / Dimension | 2.087" L x 0.866" W (53.00mm x 22.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,89000 | € 29,89 |
| 10 | € 24,54100 | € 245,41 |
| 50 | € 22,40220 | € 1 120,11 |
| 100 | € 21,73970 | € 2 173,97 |
| Unit Price without VAT: | € 29,89000 |
|---|---|
| Unit Price with VAT: | € 36,16690 |


