
CHV-2R7106R-TWQ | |
|---|---|
DigiKey Part Number | 4688-CHV-2R7106R-TWQ-ND |
Manufacturer | |
Manufacturer Product Number | CHV-2R7106R-TWQ |
Description | 2.7V 10F 10X30 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,60000 | € 1,60 |
| 10 | € 1,07500 | € 10,75 |
| 50 | € 0,86620 | € 43,31 |
| 100 | € 0,80180 | € 80,18 |
| 500 | € 0,69296 | € 346,48 |
| 1 000 | € 0,65926 | € 659,26 |
| 2 500 | € 0,62367 | € 1 559,17 |
| 5 000 | € 0,60221 | € 3 011,05 |
| Unit Price without VAT: | € 1,60000 |
|---|---|
| Unit Price with VAT: | € 1,93600 |