
CHT-5R5L474R-TW | |
|---|---|
DigiKey Part Number | 4688-CHT-5R5L474R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R5L474R-TW |
Description | 5.5V 0.47F 16*8*14 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 F (EDLC) Supercapacitor 5.5 V Radial, Can 320mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 0.47 F | Size / Dimension 0.630" L x 0.315" W (16.00mm x 8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 320mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,99000 | € 2,99 |
| 10 | € 2,09800 | € 20,98 |
| 50 | € 1,74500 | € 87,25 |
| 150 | € 1,58087 | € 237,13 |
| 600 | € 1,43448 | € 860,69 |
| 1 050 | € 1,38971 | € 1 459,20 |
| 2 550 | € 1,33168 | € 3 395,78 |
| 5 100 | € 1,29538 | € 6 606,44 |
| Unit Price without VAT: | € 2,99000 |
|---|---|
| Unit Price with VAT: | € 3,61790 |

