


VP01-230TB | |
|---|---|
DigiKey Part Number | VP01-230TB-ND |
Manufacturer | |
Manufacturer Product Number | VP01-230TB |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | - | |
Current | 200 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 230V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 171,65000 | € 858,25 |
| Unit Price without VAT: | € 171,65000 |
|---|---|
| Unit Price with VAT: | € 207,69650 |
