
SPDE121203R | |
|---|---|
DigiKey Part Number | 1864-SPDE121203R-ND |
Manufacturer | |
Manufacturer Product Number | SPDE121203R |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 3.94" L x 1.42" W x 4.92" H (100.0mm x 36.0mm x 125.0mm) | |
Approval Agency | CE, cULus, cURus, UKCA | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |