
S142ARNT115 | |
|---|---|
DigiKey Part Number | S142ARNT115-ND |
Manufacturer | |
Manufacturer Product Number | S142ARNT115 |
Description | PHOTO AMP 1CH NPN SPDT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier Socket Mount |
Datasheet | Datasheet |
EDA/CAD Models | S142ARNT115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 115V | |
Output Type | Relay / NPN | |
Operating Temperature | -20°C ~ 50°C | |
Mounting Type | Socket Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 347,18400 | € 1 735,92 |
| Unit Price without VAT: | € 347,18400 |
|---|---|
| Unit Price with VAT: | € 420,09264 |





