
RZ3A60D25P | |
|---|---|
DigiKey Part Number | 1864-RZ3A60D25P-ND |
Manufacturer | |
Manufacturer Product Number | RZ3A60D25P |
Description | 3-POLE PANEL MOUNT SSR, ZERO-CRO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RZ3A60D25P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, cUR, EAC, UR | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 259,98500 | € 519,97 |
| Unit Price without VAT: | € 259,98500 |
|---|---|
| Unit Price with VAT: | € 314,58185 |





