
RM1E60AA100 | |
|---|---|
DigiKey Part Number | 1864-RM1E60AA100-ND |
Manufacturer | |
Manufacturer Product Number | RM1E60AA100 |
Description | SSR RELAY SPST-NO 100A 200-550V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1E60AA100 Models |
Category | Voltage - Input 4 ~ 20mA |
Mfr | Voltage - Load 200 V ~ 550 V |
Series | Load Current 100 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, EAC, UKCA |
Circuit | Base Product Number |
Output Type AC, Proportional Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 272,64000 | € 272,64 |
| 10 | € 259,01400 | € 2 590,14 |
| Unit Price without VAT: | € 272,64000 |
|---|---|
| Unit Price with VAT: | € 329,89440 |









