
RGS1P60CM92KEN | |
|---|---|
DigiKey Part Number | 1864-RGS1P60CM92KEN-ND |
Manufacturer | |
Manufacturer Product Number | RGS1P60CM92KEN |
Description | 1-POLE PANEL MOUNT SCR, PROPORTI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 90 A 42 ~ 660V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGS1P60CM92KEN Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC |
Series | Load Current 90 A |
Packaging Bulk | Voltage - Input 4 ~ 32VDC |
Part Status Active | Voltage - Load 42 ~ 660V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 305,20000 | € 305,20 |
| Unit Price without VAT: | € 305,20000 |
|---|---|
| Unit Price with VAT: | € 369,29200 |





