
RGC3P60V65EDFP | |
|---|---|
DigiKey Part Number | 1864-RGC3P60V65EDFP-ND |
Manufacturer | |
Manufacturer Product Number | RGC3P60V65EDFP |
Description | 3-POLE DIN-RAIL MOUNT SCR, PROPO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 65 A 180 ~ 660V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC3P60V65EDFP Models |
Category | Circuit 3PST-NO (3 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC |
Series | Load Current 65 A |
Packaging Bulk | Voltage - Input 0 ~ 10VDC |
Part Status Active | Voltage - Load 180 ~ 660V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 544,48000 | € 544,48 |
| 10 | € 517,25400 | € 5 172,54 |
| Unit Price without VAT: | € 544,48000 |
|---|---|
| Unit Price with VAT: | € 658,82080 |

