
RGC3P60CM30GEN | |
|---|---|
DigiKey Part Number | 1864-RGC3P60CM30GEN-ND |
Manufacturer | |
Manufacturer Product Number | RGC3P60CM30GEN |
Description | 3-POLE SMART SOLID STATE CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 30 A 73 ~ 660V Chassis Mount, DIN Rail Box Lug |
Datasheet | Datasheet |
EDA/CAD Models | RGC3P60CM30GEN Models |
Category | Circuit 3PST-NO (3 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC, Proportional Control |
Series | Load Current 30 A |
Packaging Box | Voltage - Input 4 ~ 32VDC |
Part Status Active | Voltage - Load 73 ~ 660V |
Mounting Type Chassis Mount, DIN Rail | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 751,20000 | € 751,20 |
| 10 | € 713,64100 | € 7 136,41 |
| Unit Price without VAT: | € 751,20000 |
|---|---|
| Unit Price with VAT: | € 908,95200 |





