
RGC3A60D65GGEAF | |
|---|---|
DigiKey Part Number | 1864-RGC3A60D65GGEAF-ND |
Manufacturer | |
Manufacturer Product Number | RGC3A60D65GGEAF |
Description | 3-POLE DIN-RAIL MOUNT SSR, ZERO- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 65 A 42 ~ 660V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC3A60D65GGEAF Models |
Category | Circuit 3PST-NO (3 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC, Zero Cross |
Series | Load Current 65 A |
Packaging Bulk | Voltage - Input 5 ~ 32VDC |
Part Status Active | Voltage - Load 42 ~ 660V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 502,15500 | € 1 004,31 |
| Unit Price without VAT: | € 502,15500 |
|---|---|
| Unit Price with VAT: | € 607,60755 |

