
RGC2P60CM75GEN | |
|---|---|
DigiKey Part Number | 1864-RGC2P60CM75GEN-ND |
Manufacturer | |
Manufacturer Product Number | RGC2P60CM75GEN |
Description | 2-POLE SMART SOLID STATE CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 75 A 73 ~ 660V Chassis Mount, DIN Rail Box Lug |
Datasheet | Datasheet |
EDA/CAD Models | RGC2P60CM75GEN Models |
Category | Circuit DPST-NO (2 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC, Proportional Control |
Series | Load Current 75 A |
Packaging Box | Voltage - Input 4 ~ 32VDC |
Part Status Active | Voltage - Load 73 ~ 660V |
Mounting Type Chassis Mount, DIN Rail | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 721,90000 | € 721,90 |
| 10 | € 685,80600 | € 6 858,06 |
| Unit Price without VAT: | € 721,90000 |
|---|---|
| Unit Price with VAT: | € 873,49900 |





