
RGC2A60D75GGEAFM | |
|---|---|
DigiKey Part Number | 1864-RGC2A60D75GGEAFM-ND |
Manufacturer | |
Manufacturer Product Number | RGC2A60D75GGEAFM |
Description | 2-POLE DIN-RAIL MOUNT SSR, ZERO- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 75 A 42 ~ 660V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC2A60D75GGEAFM Models |
Category | Circuit DPST-NO (2 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC, Zero Cross |
Series | Load Current 75 A |
Packaging Bulk | Voltage - Input 5 ~ 32VDC |
Part Status Active | Voltage - Load 42 ~ 660V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 495,64500 | € 991,29 |
| Unit Price without VAT: | € 495,64500 |
|---|---|
| Unit Price with VAT: | € 599,73045 |

