Magnetic Switch SPST-NO Wire Leads Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILU8

DigiKey Part Number
ILU8-ND
Manufacturer
Manufacturer Product Number
ILU8
Description
SENSOR SWITCH SPST-NO WIRE LEADS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnetic Switch SPST-NO Wire Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NO
Manufacturer
Carlo Gavazzi Inc.
Termination Style
Wire Leads
Packaging
Box
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Package / Case
Cylinder
Type
Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5€ 111,33600€ 556,68
Manufacturers Standard Package
Unit Price without VAT:€ 111,33600
Unit Price with VAT:€ 134,71656