CC75LA240 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carlo Gavazzi Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet
Contactor 3PST-NO (3 Form A) 75 A 240VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 75 A 240VAC Coil Chassis Mount, DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

CC75LA240

DigiKey Part Number
1864-1562-ND
Manufacturer
Manufacturer Product Number
CC75LA240
Description
3P CONT L 240V50/60HZ 2NO2NC
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 75 A 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
240VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
75 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Box Lug
Operating Temperature
-5°C ~ 60°C
Must Operate Voltage
204 VAC
Must Release Voltage
72 VAC
Contact Material
-
Operate Time
15 ms
Release Time
10 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.