



MS1-B-14-625-3-1BB-A-A | |
|---|---|
DigiKey Part Number | 432-MS1-B-14-625-3-1BB-A-A-ND |
Manufacturer | |
Manufacturer Product Number | MS1-B-14-625-3-1BB-A-A |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 133,61000 | € 133,61 |
| 5 | € 110,77800 | € 553,89 |
| 10 | € 102,14100 | € 1 021,41 |
| 50 | € 84,44360 | € 4 222,18 |
| 100 | € 77,72100 | € 7 772,10 |
| Unit Price without VAT: | € 133,61000 |
|---|---|
| Unit Price with VAT: | € 161,66810 |