
MF1-B-34-615-1-BB6-B-C | |
|---|---|
DigiKey Part Number | 432-MF1-B-34-615-1-BB6-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MF1-B-34-615-1-BB6-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MF1-B-34-615-1-BB6-B-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Neon | |
Illumination Voltage (Nominal) | 250V | |
Approval Agency | CCC, CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,06000 | € 36,06 |
| 5 | € 29,91400 | € 149,57 |
| 10 | € 27,59600 | € 275,96 |
| 50 | € 22,85320 | € 1 142,66 |
| 100 | € 21,05490 | € 2 105,49 |
| 250 | € 18,87576 | € 4 718,94 |
| Unit Price without VAT: | € 36,06000 |
|---|---|
| Unit Price with VAT: | € 43,63260 |