
MD2-B-24-630-1-A36-B-C | |
|---|---|
DigiKey Part Number | 432-MD2-B-24-630-1-A36-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MD2-B-24-630-1-A36-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MD2-B-24-630-1-A36-B-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 62,09000 | € 62,09 |
| 5 | € 51,50400 | € 257,52 |
| 10 | € 47,50300 | € 475,03 |
| 50 | € 39,31380 | € 1 965,69 |
| 100 | € 36,20660 | € 3 620,66 |
| 250 | € 32,81680 | € 8 204,20 |
| Unit Price without VAT: | € 62,09000 |
|---|---|
| Unit Price with VAT: | € 75,12890 |