Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-44-630-231-KG | |
|---|---|
DigiKey Part Number | 432-CA1-B0-44-630-231-KG-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-44-630-231-KG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 120 V AC 150 V DC Lever Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-22-630-121-KG | Carling Technologies | 0 | 432-CA1-B0-22-630-121-KG-ND | € 34,18700 | Parametric Equivalent |
| CA1-B0-22-630-211-KG | Carling Technologies | 0 | 432-CA1-B0-22-630-211-KG-ND | € 34,18700 | Parametric Equivalent |
| CA1-B0-22-630-221-KG | Carling Technologies | 0 | 432-CA1-B0-22-630-221-KG-ND | € 34,18700 | Parametric Equivalent |
| CA1-B0-24-630-111-KG | Carling Technologies | 0 | 432-CA1-B0-24-630-111-KG-ND | € 34,18700 | Parametric Equivalent |
| CA1-B0-24-630-121-KG | Carling Technologies | 0 | 432-CA1-B0-24-630-121-KG-ND | € 34,18700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 36,23100 | € 362,31 |
| Unit Price without VAT: | € 36,23100 |
|---|---|
| Unit Price with VAT: | € 43,83951 |