
CSM4Z-A2B3C3-40-12.0D18 | |
|---|---|
DigiKey Part Number | 370-1146-2-ND - Tape & Reel (TR) 370-1146-1-ND - Cut Tape (CT) 370-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSM4Z-A2B3C3-40-12.0D18 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,40200 | € 4,02 |
| 25 | € 0,38040 | € 9,51 |
| 50 | € 0,36500 | € 18,25 |
| 100 | € 0,34980 | € 34,98 |
| 250 | € 0,33080 | € 82,70 |
| 500 | € 0,31710 | € 158,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30399 | € 303,99 |
| 2 000 | € 0,29142 | € 582,84 |
| 3 000 | € 0,28430 | € 852,90 |
| 5 000 | € 0,27560 | € 1 378,00 |
| 7 000 | € 0,27001 | € 1 890,07 |
| 10 000 | € 0,26421 | € 2 642,10 |
| 12 000 | € 0,26129 | € 3 135,48 |
| 24 000 | € 0,25051 | € 6 012,24 |
| 25 000 | € 0,24989 | € 6 247,25 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |


