ESP8266 ESP-01 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26209

DigiKey Part Number
3647-26209-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26209
Description
ESP-01S ESP8266 WI-FI IOT MODULE
Customer Reference
Detailed Description
ESP8266 ESP-01 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CANADUINO®
Series
Packaging
Bag
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP8266
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 7,61000€ 7,61
10€ 5,89900€ 58,99
25€ 5,37960€ 134,49
100€ 4,74090€ 474,09
250€ 4,40056€ 1 100,14
500€ 4,17996€ 2 089,98
1 000€ 3,98717€ 3 987,17
Unit Price without VAT:€ 7,61000
Unit Price with VAT:€ 9,20810