
26113 | |
|---|---|
DigiKey Part Number | 3647-26113-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26113 |
Description | SWITCH KEYPAD 12KEY NON-ILLUM |
Customer Reference | |
Detailed Description | Keypad Switch 12 Rubber Overlay Keys Snap Dome Contacts Matrix Output Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Rubber Overlay | |
Output Type | Matrix | |
Legend | Telephone Format | |
Legend Color | White | |
Key Color | Black | |
Mounting Type | Panel Mount, Front | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,43000 | € 3,43 |
| 3 | € 3,09000 | € 9,27 |
| Unit Price without VAT: | € 3,43000 |
|---|---|
| Unit Price with VAT: | € 4,15030 |



