
26046 | |
|---|---|
DigiKey Part Number | 3647-26046-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26046 |
Description | ARDUINO AND NODEMCU COMPATIBLE |
Customer Reference | |
Detailed Description | ESP8266 - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP8266 | |
Note | Header(s) Installed | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,88000 | € 6,88 |
| 3 | € 6,18667 | € 18,56 |
| Unit Price without VAT: | € 6,88000 |
|---|---|
| Unit Price with VAT: | € 8,32480 |