100 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25J101CT

DigiKey Part Number
4713-UPR25J101CTTR-ND - Tape & Reel (TR)
4713-UPR25J101CT-ND - Cut Tape (CT)
4713-UPR25J101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25J101CT
Description
AEC-Q200RES2512 5% 100 OHM 3W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPR25F1000CTCal-Chip Electronics, Inc.1 4764713-UPR25F1000CT-ND€ 0,88000Parametric Equivalent
3522100RJTTE Connectivity Passive Product35A121119CT-ND€ 0,80000Similar
In-Stock: 816
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,40500€ 4,05
25€ 0,34560€ 8,64
50€ 0,31140€ 15,57
100€ 0,28440€ 28,44
250€ 0,25696€ 64,24
500€ 0,24106€ 120,53
1 000€ 0,22842€ 228,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,21837€ 436,74
4 000€ 0,21036€ 841,44
6 000€ 0,20646€ 1 238,76
10 000€ 0,20223€ 2 022,30
14 000€ 0,19981€ 2 797,34
20 000€ 0,19751€ 3 950,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81070