
UPR25F20R0CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F20R0CTTR-ND - Tape & Reel (TR) 4713-UPR25F20R0CT-ND - Cut Tape (CT) 4713-UPR25F20R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F20R0CT |
Description | AEC-Q200RES2512 1% 20 OHM 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,55200 | € 5,52 |
| 25 | € 0,47800 | € 11,95 |
| 50 | € 0,43540 | € 21,77 |
| 100 | € 0,40150 | € 40,15 |
| 250 | € 0,36720 | € 91,80 |
| 500 | € 0,34736 | € 173,68 |
| 1 000 | € 0,33154 | € 331,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,31896 | € 637,92 |
| 4 000 | € 0,30895 | € 1 235,80 |
| 6 000 | € 0,30406 | € 1 824,36 |
| 10 000 | € 0,29876 | € 2 987,60 |
| 14 000 | € 0,29573 | € 4 140,22 |
| 20 000 | € 0,29286 | € 5 857,20 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,06480 |